EMM15DRMI

Heilind Number:SULEMM15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRMI

Detailed Description

Introducing the EMM15DRMI, a high-performance PCB connector designed for demanding applications. This female connector features two rows, each capable of handling up to 3A of current, making it ideal for power and signal transmission. With a threaded mount type and wire wrap termination method, installation is secure and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages of up to 950VAC, this connector is suitable for a wide range of electronic systems. Its Loop Bellow contact type and straight orientation provide efficient and space-saving connectivity. With 30 positions and a tail length of 14.22mm, it offers ample connectivity options. Tested for performance in extreme conditions, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The EMM15DRMI is part of our extensive range of Board To Board PCB Connectors, Card Edge Connectors, and hi-rel products, meeting the stringent requirements of modern electronics. Trust in the acronym EMM15DRMI for premium quality and performance in your connectivity solutions.