EMM15DRMN-S288

Heilind Number:SULEMM15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM15DRMN-S288, designed for high-performance connectivity in demanding applications. This female connector, featuring two rows with a pitch of 3.96mm (.156 in), is meticulously engineered to ensure reliable power transmission, with a current rating of 3A and a maximum voltage of 950VAC. The contact material is Phosphor Bronze, plated with gold for enhanced conductivity and durability. With 30 positions and a loop bellow contact type, this connector offers secure and precise mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent requirements. Its termination method, through card extender, and orientation, straddle, make it versatile for various board-to-board connections. The termination plating is also gold, guaranteeing optimal signal integrity. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides a compact yet robust solution. Perfect for applications in aerospace, telecommunications, and industrial electronics, the EMM15DRMNS288 ensures seamless connectivity in harsh environments.