EMM15DRMN

Heilind Number:SULEMM15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRMN

Detailed Description

Introducing the EMM15DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe operation even in demanding environments. Featuring a gender-specific design with 30 gold-plated contact points in a straight orientation, it offers efficient signal transmission. The wire wrap termination method and loop bellow contact type further enhance its connectivity capabilities. With a compact connector height of 15.49 mm and a width of 9.4 mm, it is suitable for space-constrained applications. Trust the EMM15DRMN for high-quality, high-reliability connections in your electronic designs.