EMM15DRMS-S288

Heilind Number:SULEMM15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRMS-S288

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, with SKU EMM15DRMS-S288, is a high-performance component designed for reliable connectivity in electronic applications. Featuring a female gender, it can handle an amperage of 3A and a voltage of up to 950VAC, making it suitable for various power and signal transmission tasks. With two rows of 30 positions each, and a pitch of 3.96mm (.156 inches), it offers ample connectivity options while maintaining efficient space utilization. The connectors are mounted via side holes and terminated using card extenders, ensuring secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated with Gold, they guarantee excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65°C to 125°C, these connectors are suitable for use in diverse environmental conditions. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), they provide a compact yet robust solution for board-to-board connections. The Loop Bellow contact type and Straddle orientation further enhance their versatility, allowing for easy integration into various electronic systems. Trust in the EMM15DRMSS288 connector for high-quality, dependable performance in your PCB assembly projects.