| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRMS |
EMM15DRMS
| Heilind Number: | SULEMM15DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRMS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM15DRMS, offers reliable connectivity in electronic applications. With a current rating of 3A and voltage capability of 950VAC, this female connector features two rows of 30 gold-plated contacts, ensuring efficient signal transmission. Its side hole mount type and wire wrap termination method make installation easy. Constructed with high-quality Phosphor Bronze and operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. The loop bellow contact type and straight orientation enhance signal integrity. With a compact design measuring .37" in width and .61" in height, it fits seamlessly on PCBs. Perfect for high-performance systems, the EMM15DRMS is a dependable choice for your connectivity needs.

