EMM15DRMT-S288

Heilind Number:SULEMM15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRMT-S288

Detailed Description

PBT & Phosphor Bronze .00 Board-to-Board PCB Connector, SKU EMM15DRMT-S288, offers reliable connectivity in demanding applications. With a 3A amperage rating and 950VAC voltage capability, this female connector is suitable for high-power setups. Featuring two rows of 30 positions each on a 3.96mm pitch, it ensures efficient signal transmission. The termination method of Card Extender with gold-plated phosphor bronze contacts guarantees secure and durable connections. Its loop bellow contact type and straddle orientation further enhance performance. Operating in a wide temperature range from -65 to 125°C, this connector is designed for versatility. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Gold termination plating ensures optimal conductivity. Perfect for hi-rel applications, the EMM15DRMTS288 connector meets stringent quality standards.