EMM15DRMT

Heilind Number:SULEMM15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRMT

Detailed Description

Introducing the EMM15DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, 30-position layout allows for versatile connectivity options. Threaded mount type and wire wrap termination method offer secure and stable installation. Contact points plated with gold provide optimal conductivity, while the loop bellow contact type enhances signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for use in various industrial settings. Its compact design, with a connector height of just 15.49 mm and width of 9.4 mm, saves valuable space on PCBs. Whether in aerospace, defense, or telecommunications, the EMM15DRMT meets the stringent requirements of high-reliability applications. Elevate your connectivity solutions with this essential component.