| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRPH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMM15DRPH |
EMM15DRPH
| Heilind Number: | SULEMM15DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRPH |
| ECAD Model: |
Specifications
Detailed Description
The EMM15DRPH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power applications. The gold-plated contacts ensure excellent conductivity and corrosion resistance. With 30 positions in a compact 2-row design, it allows for dense PCB layouts. The straight orientation and clearance hole mount make for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged industrial settings. Trust the EMM15DRPH for secure and efficient board-to-board connections in your next project.

