EMM15DRPI

Heilind Number:SULEMM15DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRPI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRPI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM15DRPI. Designed for high-performance applications, this connector features a female gender with two rows, offering reliable connectivity. With a threaded mount type and thru-hole termination method, it ensures secure attachment to the PCB. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity and durability. Operating at an amperage of 5A and voltage of 950VAC, it meets stringent power requirements. The full bellow contact type and straight orientation facilitate easy mating. With 30 positions and a tail length of 10.36mm, it allows for versatile board-to-board connections. Its wide operating temperature range of -65 to 125°C ensures suitability for various environments. With a compact connector height of 10.95mm and width of 8.26mm, it saves valuable space on the PCB. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, this connector is a reliable solution for high-reliability connectivity needs.