EMM15DRPN

Heilind Number:SULEMM15DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRPN

Detailed Description

The EMM15DRPN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capability of 950VAC, it meets the needs of power and signal transmission. The gold-plated contacts guarantee low contact resistance and high conductivity, while the full bellow design offers enhanced durability. With two rows and 30 positions, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust the EMM15DRPN for robust and dependable board-to-board connections in your electronic systems.