EMM15DRPS

Heilind Number:SULEMM15DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRPS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRPS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, a high-performance component ideal for electronic systems requiring secure and reliable connections. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures efficient power transmission. Featuring a female gender, straight orientation, and 30 positions spread across 2 rows with a pitch of 3.96mm, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a full bellow contact type and thru-hole termination method, it guarantees stable signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The side-hole mount design with a tail length of 10.36mm facilitates easy installation on PCBs. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, the EMM15DRPS ensures dependable performance in demanding scenarios.