EMM15DRSD

Heilind Number:SULEMM15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRSD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM15DRSD. Featuring a female gender and two rows, this connector is designed for seamless connectivity in electronic devices. With a clearance hole mount type and through-hole termination method, it ensures secure attachment. Constructed with durable phosphor bronze contacts plated in gold, it offers reliable conductivity. The 3A amperage and 950VAC voltage make it suitable for high-power applications. The loop bellow contact type and straight orientation facilitate easy installation. With 30 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, this connector is a must-have for any PCB assembly project.