EMM15DRSI

Heilind Number:SULEMM15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRSI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector ( EMM15DRSI) offers reliable connectivity with its two rows of 30 female contact positions. Featuring a threaded mount and through-hole termination method, this connector ensures secure attachment to your PCB. Constructed with high-quality materials, including phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-performance applications. The loop bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Compact in size, with dimensions of 9.4mm (connector width) and 15.49mm (connector height), it offers space-efficient connectivity. Suitable for hi-rel applications, it is a dependable choice for your PCB connection needs.