EMM15DRSS-S288

Heilind Number:SULEMM15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM15DRSS-S288. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages of up to 950VAC. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures reliable conductivity. With a pitch of 3.96mm and two rows of 30 positions, it offers ample connectivity options. The side hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's straddle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for demanding applications, this connector is a dependable solution for your connectivity needs.