| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRSS |
EMM15DRSS
| Heilind Number: | SULEMM15DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRSS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector, SKU EMM15DRSS, is a high-performance component designed for reliable connectivity in electronic systems. Featuring two rows of 30 gold-plated phosphor bronze contacts, it ensures efficient signal transmission with a voltage rating of 950 VAC. The side hole mount type and thru-hole termination method offer easy and secure installation on PCBs. With a pitch of 3.96mm and a straight orientation, it enables precise alignment. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial applications. Its compact design with a connector height of 15.49mm and width of 9.4mm saves valuable board space. Trust the EMM15DRSS for robust and durable board-to-board connections.

