EMM15DRST-S288

Heilind Number:SULEMM15DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRST-S288

Detailed Description

Introducing the EMM15DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable and durable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission in various electronic systems. The connector offers 30 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for efficient PCB integration. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a compact size of .61 in (15.49mm) height and 9.4mm (.37 in) width, it is space-efficient without compromising functionality. Certified for RoHS compliance, this connector is not only high-quality but also environmentally friendly. Whether it's aerospace, military, or industrial applications, the EMM15DRST-S288 is the perfect choice for your connectivity needs.