EMM15DRST

Heilind Number:SULEMM15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRST

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM15DRST, is a high-performance female connector designed for reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient connectivity in demanding applications. Featuring a threaded, thru-hole mount type and straight orientation, installation is straightforward. The connector offers 30 positions, each with loop bellow contact type for secure connections. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Certified for high reliability, it is perfect for industrial and commercial use. Elevate your connectivity solutions with the EMM15DRST connector.