| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRTH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRTH |
EMM15DRTH
| Heilind Number: | SULEMM15DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 5A and a voltage rating of 950VAC. With two rows of 30 female contacts in a straight orientation, it offers ample connectivity options. The thru-hole clearance mount type and full bellow contact design guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB designs. Trust the EMM15DRTH for efficient and durable board-to-board connections in your electronic devices.

