| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRTI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRTI-S13 |
EMM15DRTI-S13
| Heilind Number: | SULEMM15DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DRTI-S13, a high-performing board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 3.96 mm pitch and threaded mount type make for easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suited for harsh environments. Its straddle orientation and full bellow contact type further enhance its performance. With a compact size of 10.95 mm in height and .325 in width, it is ideal for space-constrained applications. Trust the EMM15DRTIS13 for seamless connectivity in your electronic systems.

