EMM15DRTI

Heilind Number:SULEMM15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRTI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRTI

Detailed Description

Introducing the EMM15DRTI, a high-performance board-to-board connector designed for use in demanding electronic applications. This female connector features two rows of contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The full bellow contact type ensures reliable connections, even in harsh environments, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance and durability in extreme conditions. With 30 positions and a compact design measuring just 10.95mm in height and 8.26mm in width, it offers versatility without compromising on space. Trust the EMM15DRTI for your critical connectivity needs.