EMM15DRTN

Heilind Number:SULEMM15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRTN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRTN

Detailed Description

Introducing the EMM15DRTN, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm and 30 positions spread across 2 rows, this connector ensures reliable signal transmission. Featuring full bellow contact type and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent electrical requirements. With a straight orientation and no mounting required, installation is hassle-free. Its robust construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The gold termination plating further enhances its reliability. Ideal for aerospace, defense, and industrial applications, the EMM15DRTN is the perfect choice for demanding connectivity needs.