EMM15DRTS-S13

Heilind Number:SULEMM15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRTS-S13

Detailed Description

Introducing the EMM15DRTS-S13, a high-performance PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable conductivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in connectivity options. Using a card extender termination method with gold-plated contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and Full Bellow contact type ensure efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB. Trust in the EMM15DRTSS13 for high-reliability board-to-board and card edge connections.