EMM15DRTS

Heilind Number:SULEMM15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRTS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRTS

Detailed Description

Introducing the EMM15DRTS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with precision, this connector features a robust construction of PBT and phosphor bronze, ensuring durability and efficient conductivity. With a current rating of 5A and a voltage capacity of 950 VAC, it is ideal for power-intensive applications. The female gender, side hole mount type, and through-hole termination method facilitate easy and secure installation. Featuring two rows with 30 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and enhanced signal integrity. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is perfect for use in harsh conditions. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of 3.48mm and a compact design measuring 10.95mm in height and 8.26mm in width, it fits seamlessly onto PCBs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EMM15DRTS is the go-to connector for high-reliability performance.