EMM15DRUH

Heilind Number:SULEMM15DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRUH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRUH

Detailed Description

Introducing the EMM15DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a construction of PBT and phosphor bronze, this connector ensures durability and reliability in extreme environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation and secure connectivity. The termination method is thru-hole, with gold-plated phosphor bronze contacts for optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for power and signal applications. The 30 positions and full bellow contact type provide ample connectivity options, while the straight orientation and .225in tail length allow for flexible PCB layouts. Operating between -65 to 125°C, this connector guarantees performance even in harsh conditions. Measuring 10.95mm in height and .325in in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the EMM15DRUH is a dependable choice for your connectivity needs.