EMM15DRUI

Heilind Number:SULEMM15DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRUI

Detailed Description

Introducing the EMM15DRUI, a high-performance female connector designed for precision electronic applications. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. Featuring two rows of 30 gold-plated contacts and a pitch of 3.96mm (.156in), it offers seamless connectivity on PCBs. The threaded mount and thru-hole termination method provide secure attachment, while the straight orientation and full bellow contact type optimize signal integrity. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. Compact yet robust, this connector, with a connector height of 10.95mm (.431in) and a width of 8.26mm (.325in), is perfect for board-to-board and card edge connections. Trust the EMM15DRUI for superior performance in your electronic systems.