EMM15DRUS

Heilind Number:SULEMM15DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRUS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRUS

Detailed Description

Introducing the EMM15DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 5A and a voltage capability of 950VAC. The straight orientation with side hole mount type and thru-hole termination method offers easy installation and secure connection. With 30 positions spaced at 3.96mm pitch, it provides ample connectivity in compact spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EMM15DRUS to deliver exceptional performance and durability in every application.