EMM15DRXH

Heilind Number:SULEMM15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRXH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRXH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMM15DRXH. This high-performance connector features a female gender, suitable for a wide range of applications. With two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, ensuring secure connections. Crafted from durable phosphor bronze with gold plating, it guarantees reliable conductivity. Operating at an amperage of 5A and voltage of 950VAC, it meets stringent performance requirements. The full bellow contact type and straight orientation accommodate efficient signal transmission. With 30 positions and a tail length of 3.48mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 125°C, it withstands harsh environmental conditions. The compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Perfect for use in high-reliability environments, this EMM15DRXH connector is a dependable choice for your connectivity needs.