| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRXI |
EMM15DRXI
| Heilind Number: | SULEMM15DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM15DRXI. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts. With a pitch of 3.96mm (.156 in) and 30 positions, it offers reliable connectivity in demanding environments. The straight orientation and threaded mount type ensure secure installation. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Whether in aerospace, telecommunications, or industrial settings, this connector meets the stringent requirements of hi-rel applications. Upgrade your connectivity solutions with the EMM15DRXI.

