EMM15DRXN

Heilind Number:SULEMM15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRXN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRXN

Detailed Description

Introducing our PBT & Phosphor Bronze .00 Female Board-to-Board/ Card Edge Connector, EMM15DRXN. With a pitch of 3.96mm (.156 in) and featuring 30 positions across 2 rows, this connector offers reliable connectivity in electronic assemblies. The full bellow contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission with a voltage rating of 950 VAC and an amperage of 5A. Designed for hassle-free installation, it boasts a straight orientation, no mounting requirement, and through-hole termination method. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it facilitates space-efficient PCB layouts. Trust in the durability and performance of this EMM15DRXN connector for your high-reliability electronic projects.