| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRXS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRXS |
EMM15DRXS
| Heilind Number: | SULEMM15DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DRXS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Crafted with precision and durability in mind, this connector features a streamlined design, with two rows of 30 female contacts made of phosphor bronze and plated with gold for enhanced conductivity. The straight orientation and side hole mount type facilitate easy installation, while the 3.96mm pitch ensures a secure fit. Operating at up to 950VAC and 5A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. Trust the EMM15DRXS for seamless and efficient board-to-board connections in your projects.

