EMM15DRYH

Heilind Number:SULEMM15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRYH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRYH

Detailed Description

This PBT & Phosphor Bronze Board-To-Board PCB Connector, with SKU EMM15DRYH, is designed for high-performance applications, featuring a 5A amperage rating and 950VAC voltage capacity. With its female gender and two rows of 30 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure secure and stable installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and full bellow contact type facilitate reliable signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. Perfect for demanding industries, this connector is a dependable choice for your connectivity needs.