EMM15DRYI

Heilind Number:SULEMM15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRYI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRYI

Detailed Description

Introducing the EMM15DRYI, a high-performance board-to-board connector designed for demanding applications. Featuring a compact design with two rows of 30 female contacts, this connector is ideal for high-density PCB layouts. The PBT and phosphor bronze construction ensures durability and reliable performance, even in harsh environments. With a 5A amperage rating and a 950VAC voltage rating, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Trust the EMM15DRYI for your critical connectivity needs.