EMM15DRYN-S13

Heilind Number:SULEMM15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRYN-S13

Detailed Description

Introducing the EMM15DRYN-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures robust connectivity even in high-power applications. Featuring two rows and 30 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. The termination method of card extender and full bellow contact type ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a compact design measuring 10.95mm in height and 8.26mm in width, it allows for efficient PCB layout. Trust in the EMM15DRYNS13 for your critical connectivity needs.