EMM15DRYN

Heilind Number:SULEMM15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRYN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRYN

Detailed Description

The EMM15DRYN is a high-quality connector designed for board-to-board PCB applications, offering reliable performance in demanding environments. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this female connector ensures excellent conductivity and durability. With a current rating of 5A and a voltage rating of 950 VAC, it meets the needs of power and signal transmission. The connector has two rows of 30 positions, with a pitch of 3.96mm, making it suitable for dense PCB layouts. Its straight orientation and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industrial settings. The connector's compact design, with a height of 10.95mm and a width of 8.26mm, allows for space-efficient PCB integration. Compliant with industry standards, this connector is a reliable solution for your connectivity needs.