EMM15DRYS-S13

Heilind Number:SULEMM15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRYS-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EMM15DRYS-S13 is a high-performance female connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its two rows with 30 positions and a pitch of 3.96mm offer ample connectivity options, while the side hole mount type and card extender termination method provide easy installation. The full bellow contact type with gold plating guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. With a compact connector height of 10.95mm and a width of 8.26mm, it is ideal for space-constrained PCB applications. The gold termination plating ensures long-term durability and performance. Overall, the EMM15DRYSS13 is a reliable solution for board-to-board and card edge connections in various industries.