EMM15DRYS

Heilind Number:SULEMM15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRYS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRYS

Detailed Description

The PBT & Phosphor Bronze Connector, EMM15DRYS, is a high-quality female connector designed for secure connections in electronic devices. With a 5A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. Featuring two rows with 30 positions each, it offers ample connectivity options. The side hole mount type and thru-hole termination method make installation easy. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact design and straight orientation ensure a snug fit. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and .325 inches in width, it is compact yet sturdy. Perfect for board-to-board and card edge connections in PCB applications, this connector is a dependable choice for demanding electronic systems.