EMM15DSAI

Heilind Number:SULEMM15DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSAI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSAI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM15DSAI. Designed for reliable power transmission, this female connector features two rows with a pitch of 3.96mm (.156in), accommodating up to 30 positions. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Crafted from durable materials, including gold-plated phosphor bronze contacts, it offers exceptional conductivity and longevity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures optimal performance in various environments. Its right-angle orientation and compact dimensions, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), make it suitable for space-restricted applications. Ideal for high-reliability systems, this connector is a dependable choice for your PCB connectivity needs.