EMM15DSAN

Heilind Number:SULEMM15DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSAN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSAN

Detailed Description

Introducing the EMM15DSAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a durable PBT and phosphor bronze construction, this connector features two rows with a pitch of 3.96mm (.156 in) and can accommodate up to 30 positions. The female connector, with a right-angled orientation and no mounting requirement, ensures seamless connectivity in tight spaces. Its full bellow contact type, made of gold-plated phosphor bronze, guarantees reliable signal transmission even in high-voltage environments (up to 950VAC). With an operating temperature range of -65 to 125°C, this connector is ideal for use in a variety of industries. Its gold termination plating offers excellent conductivity and durability, while the 6.85mm (.27 in) tail length provides a secure connection. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it suitable for space-constrained PCB layouts. Trust in the EMM15DSAN for your critical connectivity needs.