EMM15DSAS

Heilind Number:SULEMM15DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSAS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSAS

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMM15DSAS. Designed for high-performance applications, this female connector features two rows and a side-hole mount, offering secure and reliable connectivity. With a contact rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The use of phosphor bronze contacts plated with gold guarantees excellent conductivity and durability. Its full bellow contact type and right-angle orientation make it suitable for various board-to-board and card edge connections. With a pitch of 3.96mm (.156 in) and 30 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), allows for space-efficient PCB integration. Trust the EMM15DSAS for high-reliability connectivity in your electronic designs.