EMM15DSEH-S13

Heilind Number:SULEMM15DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSEH-S13

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMM15DSEH-S13, offers reliable connectivity for electronic devices. With a current rating of 5A and voltage capacity of 950 VAC, it ensures efficient power transmission. Featuring a gender-specific female design and two rows, it facilitates seamless integration into circuit boards. The clearance hole mount type and card extender termination method make installation straightforward. Constructed with phosphor bronze contacts plated with gold, it guarantees high conductivity and durability. The 3.96mm pitch and full bellow contact type provide secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. With 30 positions and a straddle orientation, it accommodates multiple connections. The .21in tail length and compact dimensions of 10.95mm height and .325in width offer versatility in layout design. Ideal for high-reliability applications, this connector is a vital component in electronic assemblies.