EMM15DSEH-S243

Heilind Number:SULEMM15DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSEH-S243

Detailed Description

Introducing the EMM15DSEH-S243, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with durable PBT and phosphor bronze materials, this connector boasts a 3A amperage and can withstand voltages of up to 950VAC. Its female gender, clearance hole mount type, and eyelet termination method ensure secure connections with minimal signal loss. Featuring 15 gold-plated contacts in a straight orientation, it guarantees efficient data transfer with a pitch of 3.96mm. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications that require precision and durability. With a compact size of 10.95mm in height and .325in in width, it offers space-saving solutions without compromising performance. Trust the EMM15DSEH-S243 for seamless connectivity in your PCB designs.