EMM15DSEH

Heilind Number:SULEMM15DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSEH

Detailed Description

Introducing the EMM15DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row construction, it offers 30 female contact positions with a pitch of 3.96mm and a voltage rating of 950VAC, ensuring reliable connectivity in power-sensitive environments. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring an eyelet termination method and a tail length of 5.72mm, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation and low-profile design, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Trust the EMM15DSEH for robust and high-speed data transmission in your electronic systems.