EMM15DSEI-S13

Heilind Number:SULEMM15DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DSEI-S13

Detailed Description

Introducing the EMM15DSEI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered with precision, this connector features two rows, 30 positions, and a pitch of 3.96mm (.156 inches), ensuring efficient data transmission. Its female gender, threaded mount type, and card extender termination method offer secure and reliable installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 950 VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), saves valuable space on the PCB. Whether in aerospace, telecommunications, or other industries, the EMM15DSEI-S13 is the perfect choice for high-reliability connectivity solutions.