EMM15DSEI

Heilind Number:SULEMM15DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DSEI

Detailed Description

Introducing the EMM15DSEI, a high-performance board to board PCB connector designed for demanding applications. This connector features a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission in various electronic systems. The connector offers 30 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for easy mating. Its termination method is through eyelets, providing secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and threaded mount type make installation straightforward, while its compact size (10.95mm/.431 in height, .325 in/8.26mm width) saves space on the PCB. Whether in aerospace, military, or industrial applications, the EMM15DSEI ensures high reliability and performance.