EMM15DSEN-S13

Heilind Number:SULEMM15DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSEN-S13

Detailed Description

Introducing the EMM15DSEN-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector offers 30 positions in a 2-row configuration, with a pitch of 3.96mm (.156 inches) for efficient PCB assembly. Its unique Full Bellow contact design and Straddle orientation guarantee secure mating and signal integrity. The termination method using Card Extender technology allows for easy installation and removal. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial and aerospace environments. With a compact design measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it saves valuable board space. Gold termination plating ensures long-term reliability. The EMM15DSEN-S13 is RoHS compliant and meticulously tested for quality, making it a trusted choice for mission-critical applications. Elevate your connectivity with this EMM15DSENS13 connector.