| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DSEN-S243 |
EMM15DSEN-S243
| Heilind Number: | SULEMM15DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze .156-inch board-to-board PCB connector, SKU EMM15DSEN-S243. Designed for high-performance applications, this female connector features gold-plated contact material for optimal conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. The full bellow contact type and eyelet termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 15 positions and a pitch of 3.96mm, it offers versatility in PCB layout design. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust in the quality and performance of this connector for your next project.

