EMM15DSEN

Heilind Number:SULEMM15DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DSEN

Detailed Description

Introducing the PBT & Phosphor Bronze 5A Female Connector, SKU EMM15DSEN. This high-performance connector features two rows, perfect for robust connections. With eyelet termination and gold contact plating, it ensures reliable conductivity. The 3.96mm pitch and 950VAC voltage rating make it ideal for various applications. Its full bellow design and straight orientation offer seamless integration. Boasting 30 positions and a tail length of 5.72mm, it's versatile and efficient. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a compact size of 10.95mm in height and 8.26mm in width, it's space-saving. Gold termination plating guarantees durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a must-have for high-quality connectivity solutions. (Word Count: 120)