EMM15DSES-S243

Heilind Number:SULEMM15DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSES-S243

Detailed Description

This PBT & Phosphor Bronze connector features a 3A current rating, making it ideal for high-performance applications. Designed for female gender with a single row configuration and side hole mount type, it ensures easy installation. The eyelet termination method guarantees secure connectivity. Crafted from durable phosphor bronze with gold plating, it offers reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industrial standards. Featuring full bellow contacts and a straight orientation, it ensures efficient data transfer. With 15 positions and a tail length of 4.73mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Gold termination plating ensures long-term durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this high-reliability component, with the acronym EMM15DSESS243, is essential for advanced electronic systems.