EMM15DSES

Heilind Number:SULEMM15DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSES
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSES

Detailed Description

The PBT & Phosphor Bronze 2-Row Female Connector with SKU EMM15DSES is a high-performance component designed for board-to-board PCB connections. Featuring a durable construction with eyelet termination and gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for demanding electronic applications. The connector, with its straight orientation and 30 positions, offers flexibility in circuit design. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The Full Bellow contact type provides secure connections, while the side hole mount type allows for easy installation. With a connector height of 10.95mm and width of 8.26mm, it is compact yet robust. Ideal for use in aerospace, military, and industrial applications, this product is essential for ensuring seamless connectivity in electronic systems.