EMM15DSUH

Heilind Number:SULEMM15DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSUH
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSUH

Detailed Description

Introducing the EMM15DSUH, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. This female connector features 15 positions with a 3.96mm pitch, accommodating PBT and phosphor bronze contacts for enhanced conductivity. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it ensures safe and efficient operation in diverse environments. The termination method is through-hole with gold plating for optimal signal transmission. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained applications. Ideal for high-reliability systems, the EMM15DSUH guarantees superior performance in demanding industrial and commercial settings.